
* Images are for reference only
3296W-1-502A
- Manufacturer
- BOURNS
- MFR.Part #
- 3296W-1-502A
- JLCPCB Part #
- C5511374
- Package
- Plugin
- Description
- ±10% ±100ppm/℃ 500mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4940
200+
$1.7940
500+
$1.7340
1000+
$1.7040