
* Images are for reference only
3303W-3-201E
- Manufacturer
- BOURNS
- MFR.Part #
- 3303W-3-201E
- JLCPCB Part #
- C19298599
- Package
- -
- Description
- ±25% ±250ppm/℃ 150mW 200Ω - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2153
200+
$0.0860
500+
$0.0831
1000+
$0.0816