
* Images are for reference only
3309W-1-203
- Manufacturer
- BOURNS
- MFR.Part #
- 3309W-1-203
- JLCPCB Part #
- C19529902
- Package
- -
- Description
- ±25% ±250ppm/℃ 500mW 20kΩ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9855
200+
$0.3945
400+
$0.3810
1000+
$0.3735