
* Images are for reference only
3318K-1-105
- Manufacturer
- BOURNS
- MFR.Part #
- 3318K-1-105
- JLCPCB Part #
- C19371107
- Package
- -
- Description
- ±30% ±1000ppm/℃ 100mW 1MΩ Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4519
200+
$0.1803
500+
$0.1743
1000+
$0.1713