
* Images are for reference only
3319W-2-103
- Manufacturer
- BOURNS
- MFR.Part #
- 3319W-2-103
- JLCPCB Part #
- C19501040
- Package
- -
- Description
- ±25% ±1000ppm/℃ 200mW 10kΩ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4401
200+
$0.1757
400+
$0.1698
1000+
$0.1668