
* Images are for reference only
3329W-1-203LF
- Manufacturer
- BOURNS
- MFR.Part #
- 3329W-1-203LF
- JLCPCB Part #
- C5891570
- Package
- Plugin
- Description
- ±10% ±100ppm/℃ 500mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5175
200+
$1.4040
500+
$1.3575
1000+
$1.3335