
* Images are for reference only
3352V-1-103LF
- Manufacturer
- BOURNS
- MFR.Part #
- 3352V-1-103LF
- JLCPCB Part #
- C17581111
- Package
- Plugin
- Description
- ±20% 500mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9130
200+
$1.1625
500+
$1.1235
1000+
$1.1040