
* Images are for reference only
3364W-1-503E
- Manufacturer
- BOURNS
- MFR.Part #
- 3364W-1-503E
- JLCPCB Part #
- C20455670
- Package
- -
- Description
- ±25% ±250ppm/℃ 200mW 50kΩ Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4985
200+
$0.5985
500+
$0.5790
1000+
$0.5685