
* Images are for reference only
3852A-202-252AL
- Manufacturer
- BOURNS
- MFR.Part #
- 3852A-202-252AL
- JLCPCB Part #
- C7181319
- Package
- -
- Description
- ±10% ±150ppm/℃ 2W 2.5kΩ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5135
180+
$5.3925
495+
$5.2125
990+
$5.1240