
* Images are for reference only
3852A-282-104A
- Manufacturer
- BOURNS
- MFR.Part #
- 3852A-282-104A
- JLCPCB Part #
- C19624346
- Package
- -
- Description
- ±10% ±150ppm/℃ 2W - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7675
180+
$9.4845
495+
$9.1665
990+
$9.0105