
* Images are for reference only
3856A-282-502AL
- Manufacturer
- BOURNS
- MFR.Part #
- 3856A-282-502AL
- JLCPCB Part #
- C5893312
- Package
- -
- Description
- ±10% ±150ppm/℃ 2W 5kΩ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.4305
180+
$12.1425
495+
$11.7360
990+
$11.5365