
* Images are for reference only
4114R-2-621
- Manufacturer
- BOURNS
- MFR.Part #
- 4114R-2-621
- JLCPCB Part #
- C1360362
- Package
- DIP-14-2.54mm
- Description
- 13 ±2% 620Ω 125mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4370
200+
$0.1691
500+
$0.1632
1000+
$0.1602