
* Images are for reference only
4116R-1-309G
- Manufacturer
- BOURNS
- MFR.Part #
- 4116R-1-309G
- JLCPCB Part #
- C1359862
- Package
- DIP-16-2.54mm
- Description
- 8 ±5% 30000MΩ 250mW ±250ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4515
200+
$0.1755
500+
$0.1695
1000+
$0.1665