
* Images are for reference only
4306M-102-910
- Manufacturer
- BOURNS
- MFR.Part #
- 4306M-102-910
- JLCPCB Part #
- C1361359
- Package
- SIP-6-2.54mm
- Description
- 3 ±2% 91Ω 400mW ±100ppm/℃ SIP-6-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5055
250+
$0.1965
500+
$0.1890
1000+
$0.1860