
* Images are for reference only
4308M-101-471
- Manufacturer
- BOURNS
- MFR.Part #
- 4308M-101-471
- JLCPCB Part #
- C1360777
- Package
- SIP-8-2.54mm
- Description
- 7 ±2% 470Ω 250mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5880
250+
$0.2280
500+
$0.2205
1000+
$0.2160