
* Images are for reference only
4310R-102-330
- Manufacturer
- BOURNS
- MFR.Part #
- 4310R-102-330
- JLCPCB Part #
- C1360039
- Package
- SIP-10-2.54mm
- Description
- 5 33Ω 300mW ±250ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6960
200+
$0.2700
500+
$0.2610
1000+
$0.2565