
* Images are for reference only
4416P-T01-330
- Manufacturer
- BOURNS
- MFR.Part #
- 4416P-T01-330
- JLCPCB Part #
- C1360902
- Package
- SOIC-16-300mil
- Description
- 8 33Ω 160mW ±250ppm/℃ SOIC-16-300mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7785
200+
$0.3015
500+
$0.2910
1000+
$0.2865