
* Images are for reference only
4606X-101-683
- Manufacturer
- BOURNS
- MFR.Part #
- 4606X-101-683
- JLCPCB Part #
- C19369532
- Package
- SIP-6
- Description
- 5 ±2% 68kΩ 200mW ±100ppm/℃ SIP-6 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1692
200+
$0.0675
500+
$0.0653
1000+
$0.0642