
* Images are for reference only
4814P-T02-390
- Manufacturer
- BOURNS
- MFR.Part #
- 4814P-T02-390
- JLCPCB Part #
- C1359594
- Package
- SOIC-14-5.6mm
- Description
- 13 ±1% 39Ω 80mW ±250ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4370
200+
$0.1691
500+
$0.1632
1000+
$0.1602