
* Images are for reference only
5258-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 5258-RC
- JLCPCB Part #
- C1329384
- Package
- Plugin,D6.9xL19.1mm
- Description
- 1A 1mH Magnetic ring inductance ±20% Plugin,D6.9xL19.1mm Color Ring Inductors/Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 144
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9030
144+
$0.3495
432+
$0.3375
1008+
$0.3315