
* Images are for reference only
5800-103-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 5800-103-RC
- JLCPCB Part #
- C1330159
- Package
- Plugin,D7xL17.8mm
- Description
- 76mA 10mH ±10% 110mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 864
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5460
200+
$0.2115
500+
$0.2040
864+
$0.2010