
* Images are for reference only
6100-820K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 6100-820K-RC
- JLCPCB Part #
- C6457575
- Package
- Plugin,D=11mm
- Description
- 2.18A 82uH ±10% Plugin,D=11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7950
160+
$0.3180
480+
$0.3075
960+
$0.3015