
* Images are for reference only
7106-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 7106-RC
- JLCPCB Part #
- C1535493
- Package
- Plugin
- Description
- 0.51mH@1kHz 0.03Ω 2 Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 143
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1650
200+
$1.2255
500+
$1.1820
1000+
$1.1610