
* Images are for reference only
7109-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 7109-RC
- JLCPCB Part #
- C1534126
- Package
- Plugin
- Description
- 2.55mH@1kHz 0.075Ω 2 Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 143
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3130
200+
$0.8955
500+
$0.8640
1000+
$0.8490