
* Images are for reference only
7123-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 7123-RC
- JLCPCB Part #
- C1534129
- Package
- Plugin
- Description
- 9.35mH@1kHz 0.072Ω 2 Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 54
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5490
200+
$1.3740
500+
$1.3260
1000+
$1.3020