
* Images are for reference only
7356-H-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 7356-H-RC
- JLCPCB Part #
- C1535298
- Package
- -
- Description
- 22mH@1kHz 4Ω 2 - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9190
200+
$1.1295
500+
$1.0905
1000+
$1.0710