
* Images are for reference only
8250-393K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- 8250-393K-RC
- JLCPCB Part #
- C1334844
- Package
- Plugin,D4.2xL11.4mm
- Description
- 39mH Color Circle Coils Inductor ±10% 50@0.079MHz 6mA Plugin,D4.2xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9510
200+
$0.3690
500+
$0.3555
1000+
$0.3495