
* Images are for reference only
CAT16-100J4LF
- Manufacturer
- BOURNS
- MFR.Part #
- CAT16-100J4LF
- JLCPCB Part #
- C2654077
- Package
- 0603x4
- Description
- 4 ±5% 10Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks & Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 329
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0327
200+
$0.0261
600+
$0.0224
5000+
$0.0201
10000+
$0.0183
20000+
$0.0173