
* Images are for reference only
CAT16-560J8LF
- Manufacturer
- BOURNS
- MFR.Part #
- CAT16-560J8LF
- JLCPCB Part #
- C1736375
- Package
- 0603x8
- Description
- 8 ±5% 56Ω 62.5mW ±200ppm/℃ 0603x8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0800
200+
$0.0309
500+
$0.0299
1000+
$0.0293