
* Images are for reference only
CAT16-PT4F4LF
- Manufacturer
- BOURNS
- MFR.Part #
- CAT16-PT4F4LF
- JLCPCB Part #
- C1518169
- Package
- SMD-16P,1.6x6.4mm
- Description
- 4 ±1% 100Ω 62.5mW ±200ppm/℃ SMD-16P,1.6x6.4mm Resistor Networks & Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2885
200+
$0.4995
500+
$0.4815
1000+
$0.4725
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →