
* Images are for reference only
CAY10A-470J4LF
- Manufacturer
- BOURNS
- MFR.Part #
- CAY10A-470J4LF
- JLCPCB Part #
- C6528272
- Package
- 0804
- Description
- 4 ±5% 47Ω 63mW ±250ppm/℃ 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 709
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0314
200+
$0.0125
500+
$0.0121
1000+
$0.0119