
* Images are for reference only
CAY17-623JALF
- Manufacturer
- BOURNS
- MFR.Part #
- CAY17-623JALF
- JLCPCB Part #
- C1734267
- Package
- SMD-10P,1.6x3.2mm
- Description
- 8 ±5% 62kΩ 62.5mW ±250ppm/℃ SMD-10P,1.6x3.2mm Resistor Networks & Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 875
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
200+
$0.0102
500+
$0.0098
1000+
$0.0096
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →