
* Images are for reference only
CE201210-4N7J
- Manufacturer
- BOURNS
- MFR.Part #
- CE201210-4N7J
- JLCPCB Part #
- C2048466
- Package
- 0805
- Description
- 300mA 4.7nH ±5% 200mΩ 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 665
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
200+
$0.0134
500+
$0.0129
1000+
$0.0127