
* Images are for reference only
CF322513-1R0K
- Manufacturer
- BOURNS
- MFR.Part #
- CF322513-1R0K
- JLCPCB Part #
- C19457426
- Package
- 1210
- Description
- 400mA 1uH ±10% 700mΩ 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1478
200+
$0.0590
500+
$0.0570
1000+
$0.0561