
* Images are for reference only
CF453215-1R2K
- Manufacturer
- BOURNS
- MFR.Part #
- CF453215-1R2K
- JLCPCB Part #
- C19557959
- Package
- 1812
- Description
- 430mA 1.2uH ±10% 550mΩ 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1845
200+
$0.0737
500+
$0.0711
1000+
$0.0699