
* Images are for reference only
CHP1206AJW-224ELF
- Manufacturer
- BOURNS
- MFR.Part #
- CHP1206AJW-224ELF
- JLCPCB Part #
- C1870271
- Package
- 1206
- Description
- 750mW Thick Film Resistors 250V ±5% ±200ppm/℃ 220kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1001
200+
$0.0387
500+
$0.0374
1000+
$0.0368