
* Images are for reference only
CM322522-151KL
- Manufacturer
- BOURNS
- MFR.Part #
- CM322522-151KL
- JLCPCB Part #
- C5969792
- Package
- 1210
- Description
- 50mA 150uH ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1416
200+
$0.0566
500+
$0.0546
1000+
$0.0537