
* Images are for reference only
CS321613-6R8K
- Manufacturer
- BOURNS
- MFR.Part #
- CS321613-6R8K
- JLCPCB Part #
- C19332258
- Package
- 1206
- Description
- 25mA 6.8uH ±10% 600mΩ 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2740
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0219
200+
$0.0231
10+
$0.0578
500+
$0.0224