
* Images are for reference only
MF-NSML600-2
- Manufacturer
- BOURNS
- MFR.Part #
- MF-NSML600-2
- JLCPCB Part #
- C2153906
- Package
- 1206
- Description
- 6V 6A 50A 12A 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5100
200+
$0.1980
500+
$0.1905
1000+
$0.1875
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →