
* Images are for reference only
PM1008-47NM-RC
- Manufacturer
- BOURNS
- MFR.Part #
- PM1008-47NM-RC
- JLCPCB Part #
- C6147935
- Package
- 1008
- Description
- 600mA 47nH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 425
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1412
200+
$0.1487
10+
$0.3725
500+
$0.1437