
* Images are for reference only
PM2110-4R7M-RC
- Manufacturer
- BOURNS
- MFR.Part #
- PM2110-4R7M-RC
- JLCPCB Part #
- C5828795
- Package
- SMD,30.5x25.4mm
- Description
- 14.4A 4.7uH ±20% SMD,30.5x25.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 63
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0060
189+
$1.2000
504+
$1.1595
1008+
$1.1400