
* Images are for reference only
PM32-390M-RC
- Manufacturer
- BOURNS
- MFR.Part #
- PM32-390M-RC
- JLCPCB Part #
- C7029759
- Package
- SMD,3x2.8mm
- Description
- 380mA 39uH ±20% 450mA SMD,3x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5310
200+
$0.2130
500+
$0.2055
1000+
$0.2025