
* Images are for reference only
PM3340-102M-RC
- Manufacturer
- BOURNS
- MFR.Part #
- PM3340-102M-RC
- JLCPCB Part #
- C2047037
- Package
- SMD,10.2x13mm
- Description
- 100mA 1mH ±20% 800mA SMD,10.2x13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 225
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5115
200+
$0.1980
500+
$0.1920
1000+
$0.1875
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →