
* Images are for reference only
PM3604-8-RC
- Manufacturer
- BOURNS
- MFR.Part #
- PM3604-8-RC
- JLCPCB Part #
- C5710114
- Package
- SMD-4P,14x11.5mm
- Description
- 3A 8uH ±20% SMD-4P,14x11.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8885
200+
$0.7545
400+
$0.7290
800+
$0.7170