
* Images are for reference only
PM528S-680-RC
- Manufacturer
- BOURNS
- MFR.Part #
- PM528S-680-RC
- JLCPCB Part #
- C2051043
- Package
- SMD,5.8x5.8mm
- Description
- 620mA 68uH ±30% 560mA SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5160
200+
$0.1995
400+
$0.1935
800+
$0.1905