
* Images are for reference only
PM74SB-101K-RC
- Manufacturer
- BOURNS
- MFR.Part #
- PM74SB-101K-RC
- JLCPCB Part #
- C2051621
- Package
- SMD,7x7.8mm
- Description
- 550mA 100uH ±10% 640mA SMD,7x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8220
200+
$0.3180
500+
$0.3075
1000+
$0.3015