
* Images are for reference only
PM74SH-391M-RC
- Manufacturer
- BOURNS
- MFR.Part #
- PM74SH-391M-RC
- JLCPCB Part #
- C7029799
- Package
- SMD,7x7mm
- Description
- 390uH ±20% 225mA SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6585
200+
$0.2625
500+
$0.2550
1000+
$0.2505