
* Images are for reference only
PTV09A-4020U-B102
- Manufacturer
- BOURNS
- MFR.Part #
- PTV09A-4020U-B102
- JLCPCB Part #
- C5189049
- Package
- THrough hole
- Description
- Potentiometers 1K 20% 9MM CARBON POT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8955
200+
$0.3465
500+
$0.3345
1000+
$0.3285