
* Images are for reference only
PTV09A-4020U-B104.
- Manufacturer
- BOURNS
- MFR.Part #
- PTV09A-4020U-B104.
- JLCPCB Part #
- C35433652
- Package
- -
- Description
- 旋转电位器, 100KΩ, ±20%, 50mW
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8990
200+
$0.7590
500+
$0.7335
1000+
$0.7200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →