
* Images are for reference only
PWR5322W2R00FE
- Manufacturer
- BOURNS
- MFR.Part #
- PWR5322W2R00FE
- JLCPCB Part #
- C7262868
- Package
- 5322
- Description
- 3W Wirewound Resistors ±50ppm/℃ ±1% 2Ω 5322 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 159
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.3780
200+
$0.3975
10+
$0.9960
500+
$0.3855